MS27496E9B35PD L/C

Heilind Number:EDA355-054-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E9B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E9B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-508

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it offers a 5A amperage capacity, making it suitable for various applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. Featuring two rows with 54 positions in a .156-inch pitch, it provides ample connectivity options. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility in installation and usage. Perfect for electronics enthusiasts and professionals, this connector guarantees seamless board-to-board connections with superior signal integrity. Upgrade your projects with this essential component for enhanced performance.