355-054-556-512

Heilind Number:EDA355-054-556-512
Manufacturer:EDAC
Manufacturer Number:355-054-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-054-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-512

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of 54 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing make assembly a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your board-to-board PCB connection needs. Trust in our product to deliver superior performance and longevity in every use case. Elevate your connectivity game with this essential component.