MS27496E9B35SA L/C

Heilind Number:EDA355-054-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E9B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E9B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-568

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With an amperage rating of 5A, it offers robust power transmission for your electronic devices. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .14 inches, it provides seamless data transfer across 54 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your PCB connections with this essential component, ideal for a range of applications in the electronics industry.