MS27496E9B35SD L/C

Heilind Number:EDA355-054-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E9B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E9B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-578

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed with precision and reliability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in challenging environments. With two rows and a total of 54 positions, this connector offers ample space for seamless board-to-board integration. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .14-inch row spacing enable easy installation, while the straight mount orientation facilitates hassle-free setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of electronics. Upgrade your connectivity with this essential component.