355-056-500-201

Heilind Number:EDA355-056-500-201
Manufacturer:EDAC
Manufacturer Number:355-056-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-500-201

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black color. With 56 positions spread across 2 rows, this connector offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts, it ensures reliable signal transmission at a pitch of .156 inches, with a row spacing of .14 inches. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Trust in its 5A current rating for efficient power delivery. Elevate your connectivity solutions with this essential component.