355-056-500-207

Heilind Number:EDA355-056-500-207
Manufacturer:EDAC
Manufacturer Number:355-056-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-500-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from durable Copper Alloy. With two rows and 56 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this reliable and efficient component.