355-056-500-212

Heilind Number:EDA355-056-500-212
Manufacturer:EDAC
Manufacturer Number:355-056-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-500-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features 56 positions across 2 rows, with a pitch of .156 inches and row spacing of .14 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, while its sleek black color adds a touch of sophistication to your setup. Trust in this connector for efficient and secure board-to-board connections in your projects.