MS27496E9BF5SD L/C

Heilind Number:EDA355-056-500-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E9BF5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E9BF5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-500-501

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration in your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, it offers a high amperage of 5 A, perfect for power-intensive applications. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with a total of 56 positions available. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Trust in its straight mount orientation for easy installation, making it a crucial component in your electronic assembly arsenal.