355-056-500-504

Heilind Number:EDA355-056-500-504
Manufacturer:EDAC
Manufacturer Number:355-056-500-504
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-500-504
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-500-504

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in any application. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 5 A. Featuring 56 positions and a .156-inch pitch, it offers ample room for secure connections. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.