355-056-500-512

Heilind Number:EDA355-056-500-512
Manufacturer:EDAC
Manufacturer Number:355-056-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-500-512

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliable performance, it features 56 positions with a pitch of .156 inches, ensuring secure and precise connections. The connector is built with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, capable of handling an amperage of 5A. Its straight mount orientation and two-row configuration offer convenient installation on your circuit board. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.