355-056-520-201

Heilind Number:EDA355-056-520-201
Manufacturer:EDAC
Manufacturer Number:355-056-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-201

Detailed Description

Upgrade your PCB connectivity with this durable Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a high amperage rating of 5 A, it's perfect for powering your electronic devices. The two-row layout and copper alloy contact material provide secure and efficient connections, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Boasting 56 positions, this connector offers ample room for your circuitry. Whether you require straight or right-angle mounting, it's versatile enough to suit your needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your PCB connectivity with this high-quality component.