MS27496E9F98PD L/C

Heilind Number:EDA355-056-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E9F98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E9F98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-203

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for efficiency and durability, it boasts a 5A amperage capacity and features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and a total of 56 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees secure and stable connections, while the .156 inch pitch and .14 inch row spacing provide precise alignment. Suitable for straight mounting, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Trust in its quality and performance to streamline your PCB assembly process.