355-056-520-204

Heilind Number:EDA355-056-520-204
Manufacturer:EDAC
Manufacturer Number:355-056-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Its sleek black design not only adds a professional touch to your setup but also ensures reliable performance. With an amperage rating of 5A, it can handle high-power applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission. The .14-inch row spacing and 56 positions cater to complex connection needs. Whether you require straight mounting or a specific orientation, this connector delivers flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your connectivity game with this essential component.