MS27496E9F98S L/C

Heilind Number:EDA355-056-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E9F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E9F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-207

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, it offers a high amperage of 5A, facilitating efficient power transmission. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Boasting 56 positions, it provides ample room for multiple connections, making it ideal for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance under extreme environments. Upgrade your setup with this indispensable component, perfect for professionals in the field of electronics.