MS27496E9F98SA L/C

Heilind Number:EDA355-056-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E9F98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E9F98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and a professional aesthetic. With a double-row configuration and 56 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees efficient power transfer, while a 5A amperage rating ensures stable performance. Thanks to its straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of PCB connectivity. Upgrade your setup with this essential component and experience enhanced functionality and durability.