MS27497E10B13SA L/C

Heilind Number:EDA355-056-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E10B13SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E10B13SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-258

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows and a total of 56 positions, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while its .14-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.