MS27497E10B35P L/C

Heilind Number:EDA355-056-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E10B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E10B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-268

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, ensuring reliable conductivity. With 56 positions spread across two rows and a pitch of .156 inches, this connector offers ample connectivity for your applications. The straight mount orientation and compact row spacing of .14 inches make it easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your setup with this essential component, perfect for professionals in need of efficient Board to Board connections.