MS27497E10B35S L/C

Heilind Number:EDA355-056-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E10B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E10B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of 56 copper alloy contacts, it guarantees efficient power delivery, suitable for a variety of applications. The .156-inch pitch and .14-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component.