MS27497E10B5P L/C

Heilind Number:EDA355-056-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E10B5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E10B5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-501

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector in classic black. Engineered for seamless integration, it boasts an amperage of 5A and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 56 positions each, it ensures efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Featuring a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for demanding applications, this connector is a standout choice for any project.