MS27497E10B5S L/C

Heilind Number:EDA355-056-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E10B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E10B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-502

Detailed Description

Enhance connectivity in your electronic designs with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable performance in demanding environments. With 56 positions spaced at a pitch of .156 inches and row spacing of .14 inches, it offers ample connectivity for your applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial systems. Its straight mount orientation makes installation easy, while its sleek black color adds a professional touch to your designs. Trust in the quality and efficiency of this essential component for your PCB connectivity needs.