355-056-520-503

Heilind Number:EDA355-056-520-503
Manufacturer:EDAC
Manufacturer Number:355-056-520-503
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-520-503
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-503

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 56 positions spread across 2 rows, this connector offers ample connectivity options. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .14-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether for personal projects or industrial applications, this connector is a must-have for efficient board-to-board connections.