MS27497E10B98S L/C

Heilind Number:EDA355-056-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E10B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E10B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With two rows of precision-engineered Copper Alloy contacts, it ensures seamless data transfer with an amperage of 5A. The .156-inch pitch and .14-inch row spacing accommodate 56 positions, offering ample room for secure connections. Its straight mount orientation guarantees easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in any environment. Perfect for a wide range of electronic applications, this connector is a must-have for your PCB assembly projects.