MS27497E10F35PB L/C

Heilind Number:EDA355-056-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E10F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E10F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-558

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both functionality and safety. With two rows of precision-machined Copper Alloy contacts, it guarantees secure and reliable data transmission. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the 56-position layout offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for a streamlined PCB design, meeting your connectivity needs with efficiency and precision. Elevate your electronic setups with this essential component, ensuring optimal performance and durability.