MS27497E10F35SB L/C

Heilind Number:EDA355-056-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E10F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E10F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-520-568

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a 2-row configuration with 56 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in various environments. With a pitch of .156 inches and row spacing of .14 inches, precision mating is effortless. Its straight mount orientation offers flexibility in installation, while its 5A amperage and wide operating temperature range of -40 to 105°C cater to diverse application needs. Upgrade your connectivity solutions with this essential component.