355-056-521-202

Heilind Number:EDA355-056-521-202
Manufacturer:EDAC
Manufacturer Number:355-056-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-521-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power distribution, it boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. Engineered with precision, it offers two rows of copper alloy contacts, each meticulously spaced at .156 inches, with a .14-inch row spacing. With a total of 56 positions, this connector ensures seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for reliable and efficient electronic connections.