MS27497E12A8P L/C

Heilind Number:EDA355-056-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E12A8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E12A8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 56 positions for optimal versatility in your electronic setups. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .14 inches, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a straight mount orientation, installation is hassle-free. Rest assured of its reliability even in extreme conditions, with an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.