355-056-521-212

Heilind Number:EDA355-056-521-212
Manufacturer:EDAC
Manufacturer Number:355-056-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity and features 56 positions across two rows for ample connection options. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in any application. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and efficient board-to-board connection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various electronic systems. Upgrade your connectivity solutions with this essential component.