MS27497E12B35P L/C

Heilind Number:EDA355-056-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E12B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E12B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-521-258

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-machined Copper Alloy contacts, it ensures secure and reliable connections every time. Featuring a pitch of .156 inches and a row spacing of .14 inches, it's perfect for accommodating 56 positions with ease. Its straight mount orientation offers convenience in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Ideal for seamless board-to-board connections in a range of electronic applications. Elevate your connectivity with this essential component.