MS27497E12B3P L/C

Heilind Number:EDA355-056-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E12B3P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E12B3P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-521-501

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, providing a robust framework for 56 copper alloy contacts. With a pitch of .156 inches and a double-row configuration, it ensures efficient signal transmission and compatibility with various board setups. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in harsh environments. Suitable for a range of applications, from industrial machinery to consumer electronics, this connector is a vital component for achieving seamless and secure connections.