MS27497E12B4S L/C

Heilind Number:EDA355-056-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E12B4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E12B4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each pitch and row spacing perfectly spaced at .156 and .14 inches respectively, you can achieve seamless integration. Boasting 56 positions, this connector offers ample connectivity options for your devices. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Upgrade your setup with this essential component today, and experience enhanced functionality and efficiency.