MS27497E12B98S L/C

Heilind Number:EDA355-056-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E12B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E12B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-521-508

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and aesthetics. With two rows of Copper Alloy contacts providing a total of 56 positions, this connector offers ample connectivity options for your needs. The .156-inch pitch and .14-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in demanding environments. Explore the possibilities of enhanced board-to-board connectivity with this essential component.