355-056-521-512

Heilind Number:EDA355-056-521-512
Manufacturer:EDAC
Manufacturer Number:355-056-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-521-512

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 56 positions in total, it offers ample space for your circuitry needs. The contact material, copper alloy, guarantees efficient and reliable transmission. Featuring a pitch of .156 inches and row spacing of .14 inches, precise alignment is achieved with ease. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of environments. Upgrade your connectivity solutions with this essential component.