MS27497E12B98SA L/C

Heilind Number:EDA355-056-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E12B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E12B98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-521-558

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability in any application. With two rows and 56 positions, it offers ample connectivity options for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and demanding environments. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have component for your electronic projects.