MS27497E12F35P L/C

Heilind Number:EDA355-056-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E12F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E12F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-521-568

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector, designed for seamless integration between boards. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring two rows of 56 positions, this connector ensures efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, it's optimized for high-density installations. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.