MS27497E12F35PA L/C

Heilind Number:EDA355-056-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E12F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E12F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-521-578

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a black UL 94V-0 thermoplastic polyester housing, ensuring durability and safety. With a 5A amperage rating, it offers reliable power transmission in various applications. The two rows of copper alloy contacts provide seamless connectivity, while the .156-inch pitch and .14-inch row spacing accommodate precise PCB layouts. Offering 56 positions, this connector facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.