MS27497E12F35S L/C

Heilind Number:EDA355-056-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E12F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E12F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-555-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it boasts an amperage of 5 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 in and row spacing of .14 in, it offers seamless connection with precision. With a generous 56 positions, this connector is perfect for complex board-to-board setups. Designed for straight mounting orientation, it's versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications in various industries. Elevate your connectivity solutions with this essential component.