MS27497E12F98P L/C

Heilind Number:EDA355-056-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E12F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E12F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-555-207

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed with precision, it features a pitch of .156 inches and a row spacing of .14 inches, making it ideal for seamless board-to-board connections. With a housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from sturdy Copper Alloy, durability is guaranteed. The connector boasts two rows and 56 positions, offering ample space for secure linkages. Operating smoothly at temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Its black color and straight mount orientation add to its versatility, making it a must-have component for various PCB applications. Trust in its 5A amperage rating and high-quality construction for efficient and long-lasting connectivity solutions.