355-056-555-212

Heilind Number:EDA355-056-555-212
Manufacturer:EDAC
Manufacturer Number:355-056-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-555-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-made Copper Alloy contacts. With two rows and 56 positions, it offers versatile connectivity options, while the .156-inch pitch ensures secure attachment. The straight mount orientation and .14-inch row spacing make installation a breeze. Engineered for reliability, it can withstand temperatures ranging from -40 to 105°C, perfect for a variety of applications in the electronics industry. Elevate your board-to-board connections with this essential component.