MS27497E14A35P L/C

Heilind Number:EDA355-056-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E14A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E14A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-555-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it offers durability and reliability for your electronic projects. With an amperage of 5A and housing material made of UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient performance. The connector boasts two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .14 inches, accommodating up to 56 positions for seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for optimal board-to-board connections.