MS27497E14A35S L/C

Heilind Number:EDA355-056-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E14A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E14A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-555-278

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Engineered for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .14 inches. Featuring a total of 56 positions, it's perfect for high-density applications. Designed for straight mount orientation, it ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Trust in this versatile connector for your board-to-board connections.