MS27497E14B15S L/C

Heilind Number:EDA355-056-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E14B15S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E14B15S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-555-501

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Featuring a sleek black design, it offers a reliable link between circuit boards. With a high amperage of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. The Copper Alloy contact material guarantees secure connections. With 56 positions and a pitch of .156 inches, it allows for versatile board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential connector for seamless electronic integration.