MS27497E14B18P L/C

Heilind Number:EDA355-056-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E14B18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E14B18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-555-502

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 56 positions each, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation and .156-inch pitch facilitate easy installation on your board, while the .14-inch row spacing optimizes space efficiency. Trust in its superior performance for all your board-to-board connections.