MS27497E14B18S L/C

Heilind Number:EDA355-056-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E14B18S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E14B18S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-555-503

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing. Its 56 positions, spread across 2 rows, ensure ample connections for your components. Crafted with precision, the contact material is composed of reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .14 inches, this connector offers efficient signal transfer. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup.