MS27497E14B35P L/C

Heilind Number:EDA355-056-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E14B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E14B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-555-507

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, featuring a sleek black design that complements any setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures secure and efficient power delivery. The connector offers two rows of 56 positions, with a pitch of .156 inches and row spacing of .14 inches, allowing for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for unparalleled performance and durability in your PCB assembly projects.