MS27497E14B35PA L/C

Heilind Number:EDA355-056-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E14B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E14B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-555-508

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a range of environments with an amperage rating of 5A and an operating temperature range of -40 to 105°C. Featuring two rows with a total of 56 positions, it offers ample room for secure connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for easy integration. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential component.