355-056-555-512

Heilind Number:EDA355-056-555-512
Manufacturer:EDAC
Manufacturer Number:355-056-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-056-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-555-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector boasts a sleek black design and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 56 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is rated for 5A and operates flawlessly in temperatures ranging from -40 to 105°C. With a straight mount orientation, installation is a breeze. Elevate your electronic projects with this essential component.