MS27497E14B35S L/C

Heilind Number:EDA355-056-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E14B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E14B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-555-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and reliability, this connector features 56 positions across 2 rows, providing ample space for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in challenging environments. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its black color adds a sleek touch to your setup. With a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment for seamless connections. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component.