MS27497E14C18P L/C

Heilind Number:EDA355-056-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E14C18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E14C18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transfer, it boasts a 5 A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 56 positions, it offers ample space for your connections, while the Copper Alloy contacts ensure reliable performance. The .156-inch pitch and .14-inch row spacing allow for precise alignment, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component that guarantees seamless board-to-board connectivity.