MS27497E14F18S L/C

Heilind Number:EDA355-056-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E14F18S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E14F18S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 56 positions, it offers ample connectivity options for your electronic devices. The contacts are crafted from Copper Alloy, ensuring reliable signal transmission. Its .156-inch pitch and .14-inch row spacing provide precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Perfect for a wide range of applications, it guarantees secure and efficient board-to-board connectivity. Elevate your electronics assembly with this essential component.