MS27497E14F97P L/C

Heilind Number:EDA355-056-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E14F97P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E14F97P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-556-268

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, this essential component features a housing crafted from UL 94V-0 Thermoplastic Polyester in a classic black hue, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows and a total of 56 positions, this connector offers ample room for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Elevate your circuitry with this high-quality connector, a must-have for any electronics enthusiast or professional.